
Texas Instruments TPS40001DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 97% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 700mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40001DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.