The TPS40001 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a maximum frequency of 350kHz. The device is packaged in a HTSSOP EP package and is suitable for surface mount applications. The TPS40001 is RoHS compliant and available in a rail/Tube packaging with 80 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP EP |
| Duty Cycle | 97% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 97% |
| Max Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 700mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40001 |
| RoHS | Compliant |