The TPS40002 is a DC/DC controller in HVSSOP package, designed for high-frequency operation up to 700kHz. It can handle an output current of 15A and has a maximum supply voltage of 5.5V. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | HVSSOP |
| Duty Cycle | 97% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 97% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 700mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40002 |
| RoHS | Compliant |