
The TPS40003 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 5.5V and a maximum frequency of 700kHz. The device is packaged in an HTSSOP EP package and is designed for surface mount applications. The TPS40003 is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40003DGQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Duty Cycle | 97% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 700mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40003 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40003DGQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.