
The TPS40005DGQ is a DC/DC controller from Texas Instruments with a 700mV output voltage and a maximum frequency of 700kHz. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in an HTSSOP EP package and is suitable for surface mount applications. The TPS40005DGQ has a maximum duty cycle of 97% and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40005DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Duty Cycle | 97% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 700mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40005 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40005DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
