
Texas Instruments TPS40007DGQG4 technical specifications.
| Package/Case | HVSSOP |
| Duty Cycle | 94% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 350kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 4V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | TPS40007 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40007DGQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
