
Texas Instruments TPS40007DGQR technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Frequency | 350kHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40007DGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
