
Texas Instruments TPS40009DGQR technical specifications.
| Package/Case | HVSSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40009DGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
