
The TPS40009DGQRG4 is a single-phase DC/DC controller with a 4V output voltage and 15A output current. It operates from a supply voltage of 5.5V and is suitable for surface mount applications in the HVSSOP package. The device is RoHS compliant and features a synchronous rectifier. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS40009DGQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40009DGQRG4 technical specifications.
| Package/Case | HVSSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40009DGQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
