The TPS40020 is a DC/DC controller with a maximum frequency of 1.1MHz and an output current of 15A. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and lead free, making it a suitable choice for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40020PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 4V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | TPS40020 |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40020PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
