
The TPS40020PWPR is a single-phase DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a quiescent current of 1.5mA and an output current of 15A. The device is RoHS compliant and features a synchronous rectifier. It is available in a lead-free HTSSOP package, packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40020PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40020PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.