
The TPS40020 is a single-output DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on an input voltage of up to 5.5V and provides an output current of up to 15A. The device is packaged in a lead-free HTSSOP package and is RoHS compliant. It features a quiescent current of 1.5mA and a maximum frequency of 1.1MHz.
Texas Instruments TPS40020PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | TPS40020 |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40020PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
