
The TPS40021 is a DC/DC controller with a single output, operating at up to 1.1MHz and 95% duty cycle. It can handle an output current of 15A and has a maximum operating temperature of 85°C. The device is available in a lead-free HTSSOP-16 package and is RoHS compliant. It can be operated from a supply voltage of up to 5.5V and has a quiescent current of 1.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40021PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40021 |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40021PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
