
Synchronous buck controller for power management, featuring a 2.25 to 5.5 V input voltage range and a 300 kHz switching frequency. This integrated circuit supports a maximum output current of 15A and an output voltage adjustable from 600 mV to 4.95 V. Designed with a low pin count 8-SON package, it operates across a wide temperature range of -40°C to 85°C. The device offers a high 95% duty cycle and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40040DRBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Duty Cycle | 95% |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 350kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 4.95V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 4.95V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | TPS40040 |
| Weight | 0.000847oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40040DRBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
