
Texas Instruments TPS40041DRBT technical specifications.
| Package/Case | VSON |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 88% |
| Max Frequency | 700kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 4.84V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 4.95V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40041DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
