The TPS40050 is a DC/DC controller with a maximum operating temperature of 85°C and a maximum frequency of 1MHz. It is packaged in a surface mount HTSSOP package and is RoHS compliant. The device operates from a supply voltage of up to 40V and provides an output current of 200uA. The TPS40050 is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40050PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 200uA |
| Output Voltage | 6V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40050 |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40050PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.