
The TPS40050PWPR is a DC/DC controller from Texas Instruments, packaged in a 16-pin HTSSOP. It operates at a maximum frequency of 1MHz and a maximum operating temperature of 85°C. The device is RoHS compliant and features a surface mount package. It is designed to handle a maximum duty cycle of 94% and is suitable for use in applications with an operating supply voltage of up to 40V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40050PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 200uA |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40050PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
