The TPS40050PWPRG4 is a DC/DC controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 1MHz. This device is compliant with RoHS regulations and is packaged in a tape and reel format with 2000 units per package. The TPS40050PWPRG4 has a single output and is suitable for use with an operating supply voltage of up to 40V.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 200uA |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
