Automotive 8V to 40V Synchronous Buck Controller 16-HTSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40050QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 200uA |
| Output Voltage | 32.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Weight | 0.002198oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40050QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
