
Texas Instruments TPS40051QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.002198oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40051QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.