The TPS40052 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum frequency of 1MHz and is capable of delivering 20A of output current. The device is packaged in a 16-pin HTSSOP package and is RoHS compliant. It is designed for surface mount applications and has a quiescent current of 1.5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 20A |
| Output Voltage | 35V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40052 |
| Weight | 0.002212oz |
| RoHS | Compliant |