
The TPS40053PWP is a DC/DC controller from Texas Instruments with a maximum operating temperature of -40°C to 85°C. It has a package type of HTSSOP-16 and is mounted via surface mount. The device operates at a maximum frequency of 1MHz and has a duty cycle of 94%. It is compliant with RoHS regulations and is available in a rail/tube packaging with 90 units per package. The device has a single output and can supply up to 200uA of current at an output voltage of 6V, with an operating supply voltage of 40V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40053PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 200uA |
| Output Voltage | 6V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TPS40053 |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40053PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.