
The TPS40053-Q1 is a single-output DC/DC controller with a maximum frequency of 1MHz. It is packaged in a 20-pin HTSSOP and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 1.5mA. The TPS40053-Q1 is suitable for use in applications where high-frequency operation is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40053-Q1 |
| Weight | 0.002198oz |
| RoHS | Compliant |
