
Synchronous buck controller with wide 8V to 40V input voltage range, operating up to 1MHz. Features a 94% maximum duty cycle and a single positive output up to 40V. This surface mountable HTSSOP package offers clock synchronization and is RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40054PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 94% |
| Height | 1.15mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 94% |
| Max Frequency | 1MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 40V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40054PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
