
Synchronous buck controller featuring a wide 8V to 40V input voltage range and up to 1MHz switching frequency. This surface mountable component offers a single positive output with a maximum output voltage of 35V and a high 20A output current capability. It supports clock synchronization and a maximum duty cycle of 94%, operating efficiently with 1.5mA quiescent current. Packaged in a 16-HTSSOP EP, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40054PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Clock Sync | Yes |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Duty Cycle | 94% |
| Max Frequency | 1MHz |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40054PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
