
The TPS40055 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 40V and a minimum supply voltage of 8V. The device is RoHS compliant and has a quiescent current of 1.5mA. It is available in a HTSSOP package and is suitable for surface mount applications.
Texas Instruments TPS40055PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 35V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS40055 |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40055PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
