
The TPS40056 is a DC/DC controller with a single output capable of delivering up to 25A. It operates from a supply voltage of 40V and has a maximum output voltage of 700mV. The device is packaged in an HTSSOP package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Duty Cycle | 90% |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 25A |
| Output Voltage | 700mV |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
