
The TPS40056 is a DC/DC controller with a maximum frequency of 1MHz and a maximum operating temperature of 85°C. It operates on a supply voltage of up to 40V and can handle an output current of up to 25A. The device is packaged in a HTSSOP package and is RoHS compliant. It is suitable for use in surface mount applications and has a quiescent current of 1.5mA.
Sign in to ask questions about the Texas Instruments TPS40056PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40056PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 25A |
| Output Voltage | 700mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | TPS40056 |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40056PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
