
Single-output DC/DC step-down controller operating up to 1MHz with a maximum output voltage of 35V and output current of 20A. Features a wide input voltage range from 8V to 40V, a maximum duty cycle of 94%, and a quiescent current of 1.5mA. Packaged in a 16-pin HTSSOP, this surface-mount component offers a compact 5mm x 4.4mm x 1.15mm profile and operates across a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments TPS40057PWP technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 35V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40057PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
