
Synchronous buck controller with wide 10V-55V input voltage range, capable of sourcing/sinking up to 10A output current. Features a maximum operating frequency of 1MHz and a high 98% duty cycle. This surface mountable HTSSOP package component operates from -40°C to 85°C and offers a maximum output voltage of 6V. RoHS compliant with a low quiescent current of 1.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40061PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Duty Cycle | 98% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 55V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 45V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40061PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
