
Synchronous buck controller featuring voltage feed-forward for wide input voltage range (4.5V to 28V). Operates at 1MHz with a 95% duty cycle, supporting a single output up to 23V and 20A. Packaged in a 20-VQFN (3.65mm x 4.65mm x 0.95mm) for surface mount termination. Offers a low quiescent current of 1.5mA and a maximum supply current of 3.5mA, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40075RHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Duty Cycle | 95% |
| Frequency | 1MHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 4.65mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 23V |
| Min Output Voltage | 700mV |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 23V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001668oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40075RHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
