The TPS40077 is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a maximum frequency of 1MHz. It has an output current of 20A and an output voltage of 23V. The device is packaged in an HTSSOP package and is lead free. It is RoHS compliant and has a quiescent current of 1.5mA.
Texas Instruments TPS40077PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 93% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 20A |
| Output Voltage | 23V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40077PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
