
Sign in to ask questions about the Texas Instruments TPS40090EVM-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40090EVM-001 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 100A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40090EVM-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
