
4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS40090PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40090PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 87.5% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 120A |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40090PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
