
The TPS40090RHDR is a DC/DC controller from Texas Instruments, packaged in a VQFN package type. It operates at a maximum frequency of 1MHz and can handle an output current of up to 120A. The device is RoHS compliant and has a quiescent current of 4mA. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS40090RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40090RHDR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 87.5% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 120A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Weight | 0.002526oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40090RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
