The TPS40090RHDRG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature range of -40°C to 85°C. It operates at a maximum frequency of 1MHz and has a maximum output current of 120A. The device is packaged in a VQFN package and is RoHS compliant. The TPS40090RHDRG4 is a single-output device with a quiescent current of 4mA and an operating supply voltage of 15V.
Sign in to ask questions about the Texas Instruments TPS40090RHDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40090RHDRG4 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 87.5% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 120A |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40090 |
| Weight | 0.002526oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40090RHDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.