The TPS40100RGERG4 is an 18V DC/DC controller from Texas Instruments, packaged in a VQFN package and operating over a temperature range of -40°C to 85°C. It can handle a maximum output current of 20A and has a maximum operating frequency of 600kHz. The device is RoHS compliant and lead free, and is available in a tape and reel packaging with a quantity of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40100RGERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40100RGERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
