
The TPS40120PW is a specialized analog IC with a single output, operating at a maximum supply voltage of 5.5V and a maximum supply current of 1mA. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is compliant with RoHS regulations. It is available in quantities of 90, packaged in rail or tube packaging. The TPS40120PW is part of the TPS40120 series of specialized ICs from Texas Instruments.
Texas Instruments TPS40120PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TPS40120 |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40120PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
