
Programmable Feedback Divider 14-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS40120PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40120PWR technical specifications.
| Package/Case | TSSOP |
| Features | Auto Retry, Fault Timeout |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Load Probe™ |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40120PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
