
The TPS40130RHBR is a single-channel DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 1.2MHz and is designed for surface mount applications. This device is compliant with RoHS regulations and is packaged in a VQFN package, available on tape and reel. The TPS40130RHBR has a maximum output current of 50A and an output voltage of 6V, making it suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40130RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Duty Cycle | 87.5% |
| Lead Free | Lead Free |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 50A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS40130 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40130RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
