
The TPS40130RHBT is a DC/DC controller from Texas Instruments, packaged in a VQFN surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum operating frequency of 1.2MHz and can supply up to 50A of current. It is designed for use in applications requiring a 6V output voltage and has a duty cycle of 87.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40130RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Duty Cycle | 87.5% |
| Lead Free | Lead Free |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 50A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS40130 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40130RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
