
Texas Instruments TPS40130RHBTG4 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 87.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 50A |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS40130 |
| Weight | 0.002533oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40130RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
