
The TPS40131RHBR is a 28V 50A DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 1.2MHz and a quiescent current of 1mA. The device is packaged in a VQFN package and is RoHS compliant.
Texas Instruments TPS40131RHBR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 87.5% |
| Lead Free | Lead Free |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 50A |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40131RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.