
High-performance two-phase synchronous buck controller with integrated MOSFET drivers. Features a wide input voltage range from 1V to 40V and a maximum output voltage of 5.8V, supporting up to 50A output current. Operates with a maximum switching frequency of 1.2MHz and a duty cycle up to 87.5%. Packaged in a 5.15mm x 5.15mm x 0.92mm QFN package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS40131RHBT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 87.5% |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 50A |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40131RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
