High-performance DC/DC switching controller featuring a maximum switching frequency of 1.2MHz. This integrated circuit offers a wide input voltage range from 1V to 40V and supports a maximum output current of 50A with an adjustable output voltage up to 5.8V. Designed for surface-mount technology, it operates within a temperature range of -40°C to 85°C and boasts a maximum duty cycle of 87.5%. Packaged in a VQFN format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS40131RHBTG4 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 87.5% |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 50A |
| Output Voltage | 5.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS40131 |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40131RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.