Two-channel multiphase DC/DC controller featuring a 600mV, 0.8% accurate reference. Operates with input voltages from 1V to 40V and supply voltages from 4.5V to 28V, supporting up to 40A output current and 5.8V output voltage. Offers a maximum duty cycle of 87.5% and a switching frequency up to 1.2MHz. Includes clock synchronization and synchronous rectification, packaged in a 32-VQFN for operation between -40°C and 85°C.
Texas Instruments TPS40132RHBR technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Duty Cycle | 87.5% |
| Lead Free | Lead Free |
| Max Duty Cycle | 87.5% |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 40A |
| Output Voltage | 5.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40132RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.