Dual-output DC/DC switching controller with a maximum switching frequency of 1.2MHz. Features a maximum duty cycle of 87.5% and supports input voltages from 1V to 40V, with a supply voltage range of 4.5V to 28V. Delivers up to 40A output current and adjustable output voltages from 600mV to 5.8V. Operates across a temperature range of -40°C to 85°C and is packaged in a VQFN with tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Duty Cycle | 87.5% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 87.5% |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 40A |
| Output Voltage | 5.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40132 |
| Weight | 0.002533oz |
| RoHS | Compliant |