
Two-channel multiphase DC/DC controller featuring a 600mV, 0.8% accurate voltage reference. Operates with a minimum input voltage of 1V and a maximum of 40V, with a supply voltage range of 4.5V to 28V. Delivers up to 40A output current with a maximum output voltage of 5.8V. Supports a switching frequency up to 1.2MHz and a duty cycle of 87.5%. Packaged in a lead-free VQFN EP for surface-mount termination.
Texas Instruments TPS40132RHBT technical specifications.
| Package/Case | VQFN EP |
| Duty Cycle | 87.5% |
| Fall Time | 75ns |
| Frequency | 350kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 87.5% |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40132RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.