Dual-output DC/DC switching controller featuring a maximum switching frequency of 1.2MHz and a maximum duty cycle of 87.5%. Operates with input voltages from 1V to 40V and supply voltages from 4.5V to 28V, delivering up to 40A output current with adjustable output voltages from 600mV to 5.8V. Includes two drivers and a quiescent current of 1mA. Packaged in a VQFN EP with a fall time of 75ns, suitable for operation between -40°C and 85°C.
Texas Instruments TPS40132RHBTG4 technical specifications.
| Package/Case | VQFN EP |
| Duty Cycle | 87.5% |
| Fall Time | 75ns |
| Frequency | 350kHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 87.5% |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 40A |
| Output Voltage | 5.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40132 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40132RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.