
Stackable 2-channel DC/DC controller and regulator with independent or multiphase output configurations. Features a wide input voltage range of 2V to 40V and supports up to 25A maximum output current. Operates across a temperature range of -40°C to 85°C, with a maximum output voltage of 5.8V and a minimum of 700mV. This lead-free, RoHS-compliant component is supplied in a VQFN package on tape and reel, offering synchronous rectification and a maximum duty cycle of 87.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40140RHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 87.5% |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 700mV |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 25uA |
| Output Power | 2W |
| Output Voltage | 5.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40140RHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
